5014610691 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
25,441 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118
10 97.30000 ¥973
100 81.04000 ¥8,104
1,000 64.83300 ¥64,833

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM20774TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥61.32667
  • Digi-Reel®  : WM20774DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,441 - Immediate
  • Unit Price: Digi-Reel®

5014610691

Datasheet
Digi-Key Part Number WM20774CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5014610691
Copy  
Description CONN FPC BOTTOM 6POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 501461-0x91 Drawing
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 5014610691.prt
5014610691.igs
5014610691.stp
PCN Assembly/Origin 5014610y91 Location 10/Jan/2020
HTML Datasheet 501461-0x91 Drawing
3D Drawings 501461-0691.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series BackFlip 501461
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.12mm
Height Above Board 0.031" (0.80mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyamide (PA46), Nylon 4/6, Glass Filled
Features -
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 HB
Current Rating (Amps) 0.3A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color Black
Actuator Color White
Mating Cycles 20
Base Part Number 501461
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TF12S-6S-0.5SH(800)

CONN FFC 6POS 0.50MM

Hirose Electric Co Ltd

¥134.00000 Details

59453-061110ECHLF

CONN FPC BOTTOM 6POS 0.50MM R/A

Amphenol ICC (FCI)

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names WM20774CT