Photo Not Available
5014610611 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Non-Stock

5014610611

Datasheet
Digi-Key Part Number 5014610611-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5014610611
Copy  
Description CONN FPC BOTTOM 6POS 0.50MM R/A
Copy  
Detailed Description

6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 5014610611
Featured Product Core Micro Products
Mfg CAD Models 501461-0611.stp
PCN Obsolescence/ EOL 501461-(01,11,12) 24/Dec/2013
3D Drawings 501461-0611.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series BackFlip 501461
Packaging Tape & Reel (TR) 
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.12mm
Height Above Board 0.031" (0.80mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polymer, Glass Filled
Actuator Material Polymer, Glass Filled
Features -
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 HB
Current Rating (Amps) 0.3A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 20
Base Part Number 501461
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 501461-0611