Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 49.00000 ¥490
100 38.09000 ¥3,809

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 23-5013310307TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 0
  • Unit Price: ¥34.69091

501331-0307

Datasheet
Digi-Key Part Number 23-501331-0307DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 501331-0307
Copy  
Description CONN HEADER SMD 3POS 1MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501331
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
Base Part Number 501331
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5013300300

CONN RCPT 1MM VERT 3POS

Molex

¥44.00000 Details
You May Also Be Interested In

5013310507

CONN HEADER SMD 5POS 1MM

Molex

¥82.00000 Details

5013310407

CONN HEADER SMD 4POS 1MM

Molex

¥69.00000 Details

5013310607

CONN HEADER SMD 6POS 1MM

Molex

¥94.00000 Details

5013300300

CONN RCPT 1MM VERT 3POS

Molex

¥44.00000 Details

5013340000

CONN SOCKET 28-32AWG CRIMP TIN

Molex

¥12.00000 Details

5013300600

CONN RCPT 1MM VERT 6POS

Molex

¥40.00000 Details
Additional Resources
Standard Package 1
Other Names 23-501331-0307DKR
WM7880DKR
WM7880DKR-ND