JPY | USD

Price & Procurement
3,672 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 253.00000 ¥253
10 215.30000 ¥2,153
100 177.81000 ¥17,781

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14429TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 3,300 - Immediate
  • Unit Price: ¥148.88273
  • Digi-Reel®  : WM14429DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,672 - Immediate
  • Unit Price: Digi-Reel®

5011903027

Datasheet
Digi-Key Part Number WM14429CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5011903027
Copy  
Description CONN HEADER SMD 30POS 1MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 30 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501190
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.105" (2.66mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 6.8mm
Contact Finish Thickness - Post -
Applications General Purpose
Base Part Number 501190
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5011893010

CONN RECEPT 1MM DUAL 30POS

Molex

¥72.00000 Details
You May Also Be Interested In

0530470510

CONN HEADER VERT 5POS 1.25MM

Molex

¥40.00000 Details

DF11-8DP-2DS(24)

CONN HEADER R/A 8POS 2MM

Hirose Electric Co Ltd

¥68.00000 Details

5011903017

CONN HEADER SMD 30POS 1MM

Molex

¥250.00000 Details

0524352271

CONN FFC TOP 22POS 0.50MM R/A

Molex

¥254.00000 Details

5033981892

MICRO SD PUSH/PUSH SMALL 8C

Molex

¥281.00000 Details

DX07S016JA1R1500

CONN RCP USB2.0 TYP C 24P SMD RA

JAE Electronics

¥178.00000 Details
Additional Resources
Standard Package 1
Other Names WM14429CT