JPY | USD

Price & Procurement
9,977 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 318.00000 ¥318
10 271.30000 ¥2,713
100 224.19000 ¥22,419

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14407TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥175.19667
  • Digi-Reel®  : WM14407DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,977 - Immediate
  • Unit Price: Digi-Reel®

5009130402

Datasheet
Digi-Key Part Number WM14407CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5009130402
Copy  
Description CONN RCPT 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5009130402
Featured Product Core Micro Products
Mfg CAD Models 500913-0402.stp
PCN Assembly/Origin 5009130y02 Location 26/Oct/2020
3D Drawings 500913-0402.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 500913
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.8mm
Height Above Board 0.063" (1.60mm)
Base Part Number 500913
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0559090474

CONN PLUG 40POS SMD GOLD

Molex

¥314.00000 Details

0559090474

CONN PLUG 40POS SMD GOLD

Molex

Digi-Reel® Details

0559090474

CONN PLUG 40POS SMD GOLD

Molex

¥180.78760 Details
You May Also Be Interested In

0559090474

CONN PLUG 40POS SMD GOLD

Molex

¥314.00000 Details

5017450401

CONN PLUG 40POS SMD GOLD

Molex

¥149.00000 Details

5009130602

CONN RCPT 60POS SMD GOLD

Molex

¥260.00000 Details

GRPB031VWVN-RC

CONN HEADER VERT 3POS 1.27MM

Sullins Connector Solutions

¥33.00000 Details

KMR231NG LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥66.00000 Details

SPH0641LM4H-1

MORELLO MIC MULTIMODE DGT BOT PT

Knowles

¥122.00000 Details
Additional Resources
Standard Package 1
Other Names WM14407CT