JPY | USD

Price & Procurement
6,477 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 430.00000 ¥430.00
10 378.40000 ¥3,784.00
100 301.01000 ¥30,101.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM19081TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 5,600 - Immediate
  • Unit Price: ¥264.48500
  • Cut Tape (CT)  : WM19081CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,477 - Immediate
  • Unit Price: ¥430.00000

5009010801

Datasheet
Digi-Key Part Number WM19081DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5009010801
Copy  
Description CONN MICRO SD CARD HINGED TYPE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets 500901-0801
Mfg CAD Models 500901-0801.stp
PCN Design/Specification 5009010801 Marking 05/Jun/2019
PCN Assembly/Origin 5009010801 Add Sub-Contractor 14/Apr/2020
PCN Other 5009010801 Tooling 13/Jun/2014
HTML Datasheet 500901-0801
EDA / CAD Models 500901-0801 by SnapEDA
3D Drawings 500901-0801.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 500901
Packaging Digi-Reel® 
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 8
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.076" (1.92mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Base Part Number 500901
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

693072010801

CONN MICRO SD CARD HINGED TYPE

Würth Elektronik

¥378.00000 Details

0472192001

CONN MICRO SD CARD HINGED TYPE

Molex

¥170.00000 Details

MEM2067-02-180-00-A

MICRO SD HINGED, SMT, 1.80MM PRO

GCT

¥136.00000 Details

ST1W008S4ER1500

CONN MICRO SD CARD HINGED TYPE

JAE Electronics

¥216.00000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

¥171.00000 Details

PKLCS1212E4001-R1

AUDIO PIEZO TRANSDUCER 25V SMD

Murata Electronics

¥139.00000 Details
Additional Resources
Standard Package 1
Other Names WM19081DKR