Photo Not Available
5009010800 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Non-Stock

5009010800

Datasheet
Digi-Key Part Number 900-5009010800CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5009010800
Copy  
Description CONN MICRO SD CARD HINGED TYPE
Copy  
Detailed Description

8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets 500901-0800 Drawing
HTML Datasheet 500901-0800 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 500901
Packaging Cut Tape (CT) 
Part Status Obsolete
Card Type Secure Digital - microSD™
Number of Positions 8
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.076" (1.92mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Base Part Number 500901
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5009010801

CONN MICRO SD CARD HINGED TYPE

Molex

¥429.00000 Details
Additional Resources
Standard Package 1
Other Names 900-5009010800CT
WM19080CT
WM19080CT-ND