JPY | USD

2149211123 Red 28 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Price & Procurement
3,112 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 107.60000 ¥1,076
100 89.65000 ¥8,965
1,000 71.72200 ¥71,722
2,500 64.99800 ¥162,495

Submit a request for quotation on quantities greater than those displayed.

2149211123

Datasheet
Digi-Key Part Number 900-2149211123-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2149211123
Copy  
Description PICOBLADE PRECRIMP 28AWG RD F-S
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Red 28 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 214921
Packaging Bag 
Part Status Active
Contact End Socket to Socket
Length 8.86" (225.00mm)
Wire Gauge 28 AWG
Contact Finish Tin
Color Red
Contact Finish Thickness 35.4µin (0.90µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

2149211113

PICOBLADE PRECRIMP 28AWG BK F-S

Molex

¥130.00000 Details
Additional Resources
Standard Package 50
Other Names 214921-1123
900-2149211123