JPY | USD

2132271410 14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Price & Procurement
1,784 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 310.00000 ¥310.00
10 273.40000 ¥2,734.00
100 217.48000 ¥21,748.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 900-2132271410TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 1,350 - Immediate
  • Unit Price: ¥230.63111
  • Cut Tape (CT)  : 900-2132271410CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,784 - Immediate
  • Unit Price: ¥310.00000

2132271410

Datasheet
Digi-Key Part Number 900-2132271410DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2132271410
Copy  
Description CLIK-MATE1.5 DRVT SMT AU0.1 ETP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 2132271410 Datasheet
2132271410 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 213227
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.94µin (0.100µm)
Insulation Color Natural
Insulation Height 0.346" (8.80mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 100VAC/DC
Applications -
Insulation Material Polyamide (PA), Nylon
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

5031491400

CONN PLUG HSG 14POS 1.50MM

Molex

¥64.00000 Details
Additional Resources
Standard Package 1
Other Names 900-2132271410DKR