2059720051 Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Price & Procurement
3,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 148.00000 ¥148
10 122.50000 ¥1,225
100 102.06000 ¥10,206

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 900-2059720051TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 3,300 - Immediate
  • Unit Price: ¥113.64364
  • Cut Tape (CT)  : 900-2059720051CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,300 - Immediate
  • Unit Price: ¥148.00000

2059720051

Datasheet
Digi-Key Part Number 900-2059720051DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2059720051
Copy  
Description M-ONE 2.0 RA ASSY 5CKT ETP BK
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-One 205972
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.283" (7.19mm)
Contact Shape Square
Contact Finish - Mating Tin-Bismuth
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin-Bismuth
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 4A per Contact
Voltage Rating 250VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications General Purpose, Industrial
Base Part Number 205972
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

2059792051

M-ONE 2.0 RECHSG 5CKT BK

Molex

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names 900-2059720051DKR