2035663007 Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 378.00000 ¥378
10 333.10000 ¥3,331
100 264.94000 ¥26,494

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26793TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥264.93375
  • Digi-Reel®  : WM26793DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

2035663007

Digi-Key Part Number WM26793CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2035663007
Copy  
Description CONN HEADER SMD R/A 30POS 1MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
EDA / CAD Models 2035663007 by Ultra Librarian
2035663007 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 203566
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.105" (2.66mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post 4.02µin (0.102µm)
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 203566
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5011893010

CONN RECEPT 1MM DUAL 30POS

Molex

¥80.00000 Details

5014

PC TEST POINT MULTI PURP YELLOW

Keystone Electronics

¥49.00000 Details

HMC506LP4E

IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN

Analog Devices Inc.

¥3,078.00000 Details

HMC952ALP5GE

IC RF AMP 9GHZ-14GHZ 24QFN

Analog Devices Inc.

¥5,942.00000 Details

0436500403

CONN HEADER R/A 4POS 3MM

Molex

¥199.00000 Details

LG Q396-PS-35

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names WM26793CT