Price & Procurement
17,880 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 45.20000 ¥452
100 33.14000 ¥3,314
1,000 26.36400 ¥26,364

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM20763TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥26.15700
  • Digi-Reel®  : WM20763DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,880 - Immediate
  • Unit Price: Digi-Reel®

2005290060

Datasheet
Digi-Key Part Number WM20763CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2005290060
Copy  
Description 1.0 FPC ZIF BTM CONT EMBT PKG 6C
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 200529
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Straight, Tabbed
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A per Contact
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 25
Base Part Number 200529
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2005280060

1.0 FPC ZIF BTM CONT EMBT PKG 6C

Molex

¥58.00000 Details

0982670209

CABLE FFC 6POS 1.00MM 5"

Molex

¥181.00000 Details

5051102091

CONN FFC/FPC BOTTOM 20P .5MM R/A

Molex

¥92.00000 Details

20021121-00012C4LF

CONN HEADER SMD 12POS 1.27MM

Amphenol ICC (FCI)

¥128.00000 Details

0430450612

CONN HEADER VERT 6POS 3MM

Molex

¥168.00000 Details

BLM15BX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names WM20763CT