Price & Procurement
32,638 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 48.80000 ¥488
100 37.92000 ¥3,792
1,000 29.79400 ¥29,794

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM24188TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥31.35133
  • Cut Tape (CT)  : WM24188CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,638 - Immediate
  • Unit Price: ¥58.00000

2005280060

Datasheet
Digi-Key Part Number WM24188DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2005280060
Copy  
Description 1.0 FPC ZIF BTM CONT EMBT PKG 6C
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On FD19 200528
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Straight, Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Base Part Number 200528
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150390207

PREMO-FLEX 1.0 JMPR LGT 102 TYPE

Molex

¥201.00000 Details

0150390215

PREMO-FLEX 1.0 JMPR LGT 203 TYPE

Molex

¥517.00000 Details

0150390219

PREMO-FLEX 1.0MM LGT 254 TYPE A

Molex

¥552.00000 Details

0150390211

PREMO-FLEX 1.0 JMPR LGT 152 TYPE

Molex

¥468.00000 Details
You May Also Be Interested In

0150390207

PREMO-FLEX 1.0 JMPR LGT 102 TYPE

Molex

¥201.00000 Details

0522710679

CONN FPC BOTTOM 6POS 1.00MM R/A

Molex

¥124.00000 Details

2005290060

1.0 FPC ZIF BTM CONT EMBT PKG 6C

Molex

¥55.00000 Details

2005280040

1.0 FPC ZIF BTM CONT EMBT PKG 4C

Molex

¥55.00000 Details

0150390215

PREMO-FLEX 1.0 JMPR LGT 203 TYPE

Molex

¥517.00000 Details

2053410202

PICO-LOCK 2.0 W/B REC HSG 2P

Molex

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names WM24188DKR