JPY | USD

Price & Procurement
1,500 In Stock
Can ship immediately Factory Stock : 6,000
All prices are in JPY.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 900-2004850440TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥177.77667
  • Cut Tape (CT)  : 900-2004850440CT-ND
  • Minimum Quantity: 0
  • Quantity Available: 1,500 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Call

2004850440

Datasheet
Digi-Key Part Number 900-2004850440DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2004850440
Copy  
Description 0.5ONE-TOUCH RA 40P
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 200485
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.176" (4.46mm)
Locking Feature Auto Lock, Push Button Release
Cable End Type Notched
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color Black
Actuator Color Natural
Mating Cycles 20
Base Part Number 200485
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

F304-1A7H1-11040-E100

FLEX CONNECTOR, 0.50MM PITCH, HE

Amphenol ICC (FCI)

¥112.00000 Details

0541324062

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

¥231.00000 Details

2004850540

0.5ONE-TOUCH ST 40P

Molex

¥306.00000 Details
Additional Resources
Standard Package 1
Other Names 900-2004850440DKR