Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5,520 172.96322 ¥954,757

Submit a request for quotation on quantities greater than those displayed.

1724471206

Datasheet
Digi-Key Part Number WM16205-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1724471206
Copy  
Description CONN HEADER VERT 6POS 4.2MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.165" (4.20mm)

Copy  
Customer Reference
Documents & Media
Datasheets 172447x Drawing
Featured Product Power Connectors
Fit Connector Families
Mfg CAD Models 1724471206.prt
1724471206.igs
1724471206.stp
HTML Datasheet 172447x Drawing
EDA / CAD Models 1724471206 by Ultra Librarian
3D Drawings 172447-1206.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Jr 172447
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Glow Wire Compliant
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-2
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Industrial, Telecommunications
Base Part Number 172447
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,520
Other Names 172447-1206
1724471206-ND
WM16205