Price & Procurement
7,180 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 75.70000 ¥757
100 63.08000 ¥6,308
1,000 50.46700 ¥50,467

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 900-1720630334TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥48.49900

1720630334

Datasheet
Digi-Key Part Number 900-1720630334CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1720630334
Copy  
Description MEGA-FIT FEMALE TML 15'G 14/16AW
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Socket Contact Gold 14-16 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 1720630334 Datasheet
1720630334 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mega-Fit
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 172063
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1054180314

CONN PIN 14-16AWG CRIMP GOLD

Molex

¥92.00000 Details

2004561212

MEGA-FIT RECEP HSG SR TOPL 2CKT

Molex

¥99.00000 Details

2004561213

MEGA-FIT RECEP HSG SR TOPL 3CKT

Molex

¥120.00000 Details

1054150002

MEGA-FIT TPA 2CKT 94 V-0 NAT

Molex

¥22.00000 Details

1716920204

MEGA-FIT RECPT HSG DLR 4CKT BL

Molex

¥113.00000 Details

2133091400

HAND TOOL MEGA FIT 16AWG

Molex

¥43,448.00000 Details
Additional Resources
Standard Package 1
Other Names 900-1720630334CT