Photo Not Available
1601126011 12 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Non-Stock

1601126011

Datasheet
Digi-Key Part Number 900-1601126011-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1601126011
Copy  
Description MX150 ASSY HYB BLD 2X6 BLK A/11
Copy  
Detailed Description

12 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets 1601126011 Datasheet
Featured Product MX150 Sealed Connector System
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150 160112
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Black
Features Sealed
Note Contacts Not Included
Base Part Number 160112
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 360
Other Names 160112-6011
900-1601126011
CVP-1601126011