1601126005 12 Rectangular Connectors - Housings Receptacle Yellow 0.138" (3.50mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,440 174.67847 ¥251,537

Submit a request for quotation on quantities greater than those displayed.

1601126005

Datasheet
Digi-Key Part Number 900-1601126005-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1601126005
Copy  
Description MX150 ASSY HYB BLD 2X6 YEL A/12
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

12 Rectangular Connectors - Housings Receptacle Yellow 0.138" (3.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets 1601126005 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150 160112
Packaging Bag 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Yellow
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,440
Other Names 900-1601126005