Price & Procurement
9,352 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 309.00000 ¥309
10 277.60000 ¥2,776
25 261.92000 ¥6,548
100 223.13000 ¥22,313
250 209.51600 ¥52,379

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM15206TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
    15,000 - Factory Stock 
  • Unit Price: ¥192.48000
  • Cut Tape (CT)  : WM15206CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,352 - Immediate
    15,000 - Factory Stock 
  • Unit Price: ¥309.00000

1462000001

Datasheet
Digi-Key Part Number WM15206DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1462000001
Copy  
Description RF ANT 829MHZ/2.2GHZ CHIP SLD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

829MHz, 2.2GHz LTE Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 4.5dBi Solder Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 829MHz, 2.2GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type Chip
Number of Bands 2
VSWR -
Return Loss -5dB
Gain 4.5dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.197" (5.00mm)
Applications LTE
Base Part Number 146200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1462000011

RF ANT CER PATCH SOLDER SMD

Molex

¥309.00000 Details

SARA-R410M-02B

RF TXRX CELL 4G LTE CATM1/NB-IOT

U-Blox

¥5,273.00000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

¥206.00000 Details

DT1042-04SO-7

TVS DIODE 5VWM 9VC SOT26

Diodes Incorporated

¥55.00000 Details

TXB0104PWR

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Texas Instruments

¥140.00000 Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names WM15206DKR