Price & Procurement
71 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 304.00000 ¥304
10 268.10000 ¥2,681
100 213.21000 ¥21,321

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26114TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: ¥226.09667
  • Digi-Reel®  : WM26114DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
  • Unit Price: Digi-Reel®

1054291204

Datasheet
Digi-Key Part Number WM26114CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1054291204
Copy  
Description CONN HEADER SMD 4POS 2.5MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.098" (2.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Nano-Fit 105429
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 4
Number of Rows 2
Row Spacing - Mating 0.098" (2.50mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.382" (9.70mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place, Solder Retention
Operating Temperature -40°C ~ 115°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 4A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 30.0µin (0.76µm)
Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Base Part Number 105429
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1054051204

CONN HEADER SMD R/A 4POS 2.5MM

Molex

¥490.00000 Details

1054292204

NANO-FIT HDR SMT VT DLR 4CKT 15A

Molex

¥261.29111 Details

5054330891

1.25MM PCB HDR VERT 0.10UM GOLD

Molex

¥155.00000 Details

OPA2320AIDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥399.00000 Details

S25FL064LABNFI043

IC FLASH 64MBIT SPI/QUAD 8USON

Cypress Semiconductor Corp

¥294.00000 Details

5054331691

1.25MM PCB HDR VERT 0.10UM GOLD

Molex

¥223.00000 Details
Additional Resources
Standard Package 1
Other Names WM26114CT