1042500820 8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
In Stock: 31,725
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 60.10000 ¥601
100 46.75000 ¥4,675
1,000 36.73100 ¥36,731

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM17694TR-ND
  • Minimum Quantity: 7,000  Non-Stock 
  • Quantity Available: 28,000 - Immediate
  • Unit Price: ¥31.04943
  • Cut Tape (CT)  : WM17694CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 31,725 - Immediate
  • Unit Price: ¥71.00000

1042500820

Datasheet
Digi-Key Part Number WM17694DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1042500820
Copy  
Description CONN PLUG 8POS SMD GOLD
Copy  
Detailed Description

8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 104250
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Connector Type Plug, Outer Shroud Contacts
Number of Positions 8
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board -
Base Part Number 104250
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1042490810

CONN RCPT 8POS SMD GOLD

Molex

¥81.00000 Details

1042490810

CONN RCPT 8POS SMD GOLD

Molex

Digi-Reel® Details

1042490810

CONN RCPT 8POS SMD GOLD

Molex

¥42.57260 Details
You May Also Be Interested In

1042490810

CONN RCPT 8POS SMD GOLD

Molex

¥81.00000 Details

0286-0-00-34-00-00-03-0

CONN PC PIN CIRC 0.053DIA GOLD

Mill-Max Manufacturing Corp.

¥114.00000 Details

SMT-0440-S-R

BUZZER MAGNETIC 3V 4X4MM SMD

PUI Audio, Inc.

¥393.00000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

¥137.00000 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

¥38.00000 Details

BM25-4P/2-V(53)

CONN HDR 4POS SMD GOLD

Hirose Electric Co Ltd

¥144.00000 Details
Additional Resources
Standard Package 1
Other Names WM17694DKR