Price & Procurement
6,373 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 68.40000 ¥684
100 53.25000 ¥5,325
1,000 41.84300 ¥41,843

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM20674TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥42.57260
  • Cut Tape (CT)  : WM20674CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,373 - Immediate
  • Unit Price: ¥81.00000

1042490810

Datasheet
Digi-Key Part Number WM20674DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 1042490810
Copy  
Description CONN RCPT 8POS SMD GOLD
Copy  
Detailed Description

8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 104249
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 8
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board -
Base Part Number 104249
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1042500820

CONN PLUG 8POS SMD GOLD

Molex

¥71.00000 Details

1042500820

CONN PLUG 8POS SMD GOLD

Molex

¥31.04943 Details
You May Also Be Interested In

5054730810

CONN RCPT 4POS SMD GOLD

Molex

¥79.00000 Details

1042500820

CONN PLUG 8POS SMD GOLD

Molex

¥71.00000 Details

SMT-0440-S-R

BUZZER MAGNETIC 3V 4X4MM SMD

PUI Audio, Inc.

¥393.00000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

¥137.00000 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

¥38.00000 Details

ECS-400-8-36Q-CWY-TR

CRYSTAL 40.0000MHZ 8PF SMD

ECS Inc.

¥81.00000 Details
Additional Resources
Standard Package 1
Other Names WM20674DKR