JPY | USD
Favorite

Photo Not Available
0981761002 14 Rectangular Connectors - Housings Receptacle Black
Price & Procurement
5,975 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 188.00000 ¥188
10 170.50000 ¥1,705
25 160.08000 ¥4,002
50 153.12000 ¥7,656
100 146.16000 ¥14,616
250 132.24400 ¥33,061
500 121.80400 ¥60,902
1,000 104.40400 ¥104,404
2,500 97.44360 ¥243,609

Submit a request for quotation on quantities greater than those displayed.

0981761002

Digi-Key Part Number WM23712-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0981761002
Copy  
Description SICMA RCPT CONN BLK 14CKT
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

14 Rectangular Connectors - Housings Receptacle Black

Copy  
Documents & Media
PCN Design/Specification Multiple Devices 08/Jul/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series -
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type -
Number of Positions 14
Pitch -
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination -
Fastening Type Latch Lock/Eject Hooks
Color Black
Features -
Note Contacts Not Included
Base Part Number 098176
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 0981-76-1002
0981761002-ND
981-76-1002
98176-1002
981761002
WM23712