JPY | USD
Favorite

Price & Procurement
2,768 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 492.00000 ¥492
10 471.90000 ¥4,719
100 393.27000 ¥39,327

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3973TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥303.89200
  • Digi-Reel®  : WM3973DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,768 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 0878322222-ND
  • Minimum Quantity: 2,100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥97.64429

0878326022

Datasheet
Digi-Key Part Number WM3973CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0878326022
Copy  
Description CONN HEADER SMD 22POS 2MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 22 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 878325822
87832-300 Pkg Spec
Product Training Modules Milli-Grid™ 2.00 mm-Pitch Connectors
Environmental Information 878326022 RoHS Cert of Compliance
Mfg CAD Models 87832-6022.stp
HTML Datasheet 87831-33 Series Prod Spec
3D Drawings 0878326022.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
Base Part Number 087832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0511102251

CONN HOUSING 2MM 22POS POLARIZED

Molex

¥90.00000 Details

0875682293

CONN RCPT 22POS IDC 28AWG GOLD

Molex

¥444.00000 Details

0791077010

CONN RCPT 22POS 0.079 GOLD PCB

Molex

¥375.00000 Details

0875682263

CONN RCPT 22POS IDC 28AWG GOLD

Molex

¥375.00000 Details

0511102250

CONN HOUSING 2MM 22POS

Molex

¥76.00000 Details

0787872254

CONN RCPT 22POS 0.079 TIN PCB

Molex

¥111.81191 Details
Additional Resources
Standard Package 1
Other Names WM3973CT