JPY | USD

Price & Procurement
9,067 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 149.00000 ¥149
10 123.90000 ¥1,239
100 103.19000 ¥10,319

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12807TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,000 - Immediate
    4,000 - Factory Stock 
  • Unit Price: ¥109.43200
  • Digi-Reel®  : WM12807DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,067 - Immediate
    4,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : WM14817-ND
  • Minimum Quantity: 1
  • Quantity Available: 404 - Immediate
  • Unit Price: ¥99.00000

0878325722

Datasheet
Digi-Key Part Number WM12807CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0878325722
Copy  
Description CONN HEADER SMD 16POS 2MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
Base Part Number 087832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0875681693

CONN RCPT 16POS IDC 28AWG GOLD

Molex

¥302.00000 Details

0511101651

CONN HOUSING 2MM 16POS POLARIZED

Molex

¥57.00000 Details

0875681694

CONN RCPT 16POS IDC 28AWG GOLD

Molex

¥500.00000 Details

0511101650

CONN HOUSING 2MM 16POS

Molex

¥64.00000 Details

0875681663

CONN RCPT 16POS IDC 28AWG GOLD

Molex

¥436.00000 Details

0875681643

CONN RCPT 16POS IDC 28AWG GOLD

Molex

¥180.56531 Details
You May Also Be Interested In

0878325622

CONN HEADER SMD 14POS 2MM

Molex

¥327.00000 Details

0878321622

CONN HEADER SMD 16POS 2MM

Molex

¥99.00000 Details

0878321620

CONN HEADER SMD 16POS 2MM

Molex

¥248.00000 Details

0875681693

CONN RCPT 16POS IDC 28AWG GOLD

Molex

¥302.00000 Details

0511101651

CONN HOUSING 2MM 16POS POLARIZED

Molex

¥57.00000 Details

691508110304

TERM BLOCK 4POS 3.5MM SMD

Würth Elektronik

¥602.00000 Details
Additional Resources
Standard Package 1
Other Names WM12807CT