JPY | USD
Favorite

Price & Procurement
3,168 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351
10 337.10000 ¥3,371
100 280.84000 ¥28,084
500 238.71400 ¥119,357
1,000 203.60900 ¥203,609

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM22216TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥217.01400
  • Digi-Reel®  : WM22216DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,168 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : WM14816-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,341 - Immediate
  • Unit Price: ¥113.00000

0878325522

Datasheet
Digi-Key Part Number WM22216CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0878325522
Copy  
Description CONN HEADER SMD 12POS 2MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 87832-300 Pkg Spec
0878325522 Drawing
87831-33 Series Prod Spec
Product Training Modules Milli-Grid™ 2.00 mm-Pitch Connectors
Environmental Information 878325522 RoHS Cert of Compliance
Mfg CAD Models 87832-5522.stp
HTML Datasheet 87831-33 Series Prod Spec
3D Drawings 0878325522.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
Base Part Number 087832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0787871254

CONN RCPT 12POS 0.079 TIN PCB

Molex

¥84.25939 Details
You May Also Be Interested In

0787871254

CONN RCPT 12POS 0.079 TIN PCB

Molex

¥84.25939 Details

0878321220

CONN HEADER SMD 12POS 2MM

Molex

¥195.00000 Details
Additional Resources
Standard Package 1
Other Names WM22216CT