JPY | USD
Favorite

Price & Procurement
8,653 In Stock
Can ship immediately Factory Stock : 17,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 276.00000 ¥276
10 249.80000 ¥2,498
100 214.12000 ¥21,412

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3593TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
    17,500 - Factory Stock 
  • Unit Price: ¥162.21200
  • Digi-Reel®  : WM3593DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,653 - Immediate
    17,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : WM14814-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,804 - Immediate
  • Unit Price: ¥157.00000

0878325422

Datasheet
Digi-Key Part Number WM3593CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0878325422
Copy  
Description CONN HEADER SMD 10POS 2MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 0878325422
87831-33 Series Prod Spec
Product Training Modules Milli-Grid™ 2.00 mm-Pitch Connectors
Environmental Information 878325422 RoHS Cert of Compliance
Mfg CAD Models 87832-5422.stp
HTML Datasheet 87831-33 Series Prod Spec
3D Drawings 0878325422.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
Base Part Number 087832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0787871054

CONN RCPT 10POS 0.079 TIN PCB

Molex

¥81.83376 Details

0791077054

CONN RCPT 10POS 0.079 GOLD PCB

Molex

¥137.04646 Details

0791077204

CONN RCPT 10POS 0.079 GOLD PCB

Molex

¥133.70034 Details

0791081054

CONN RCPT 10POS 0.079 GOLD PCB

Molex

¥142.91837 Details

0791081004

CONN RCPT 10POS 0.079 GOLD PCB

Molex

¥139.41257 Details
You May Also Be Interested In

BC2032-F1-TR

BATTERY HOLDER COIN 20MM SMD

MPD (Memory Protection Devices)

¥243.00000 Details

0878321014

CONN HEADER SMD 10POS 2MM

Molex

¥88.00000 Details
Additional Resources
Standard Package 1
Other Names WM3593CT