Price & Procurement
3,198 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 314.00000 ¥314
10 267.60000 ¥2,676
100 221.09000 ¥22,109

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM14378TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥215.94400
  • Cut Tape (CT)  : WM14378CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,198 - Immediate
  • Unit Price: ¥314.00000
  • Tube  : WM8613-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,905 - Immediate
    9,600 - Factory Stock 
  • Unit Price: ¥240.00000

0878321414

Datasheet
Digi-Key Part Number WM14378DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0878321414
Copy  
Description CONN HEADER SMD 14POS 2MM
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
Base Part Number 087832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0787871454

CONN RCPT 14POS 0.079 TIN PCB

Molex

¥100.73149 Details
You May Also Be Interested In

0878321416

CONN HEADER SMD 14POS 2MM

Molex

¥240.00000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

¥240.00000 Details

M52-040000P1045

CONN HEADER SMD 10POS 1.27MM

Harwin Inc.

¥174.00000 Details

ERF8-025-05.0-L-DV-K-TR

CONN SOCKET 50POS SMD GOLD

Samtec Inc.

¥722.00000 Details

IRF3415STRLPBF

MOSFET N-CH 150V 43A D2PAK

Infineon Technologies

¥289.00000 Details

97C04SRT

SWITCH SLIDE DIP SPST 25MA 24V

Grayhill Inc.

¥255.00000 Details
Additional Resources
Standard Package 1
Other Names WM14378DKR