JPY | USD

Price & Procurement
6,078 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152
10 125.60000 ¥1,256
100 104.66000 ¥10,466

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14377TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥111.01000
  • Digi-Reel®  : WM14377DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,078 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : WM14815-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥135.00000

0878321028

Datasheet
Digi-Key Part Number WM14377CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0878321028
Copy  
Description CONN HEADER SMD 10POS 2MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
Base Part Number 087832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0787871054

CONN RCPT 10POS 0.079 TIN PCB

Molex

¥87.71100 Details
You May Also Be Interested In

0511101056

10CKT 2MM MGRID WTB CONN CRIMP

Molex

¥33.00000 Details

0039299042

CONN HEADER VERT 4POS 4.2MM

Molex

¥85.00000 Details

0430450413

CONN HEADER VERT 4POS 3MM

Molex

¥174.00000 Details

0878320628

CONN HEADER SMD 6POS 2MM

Molex

¥90.00000 Details
Additional Resources
Standard Package 1
Other Names WM14377CT