JPY | USD

Price & Procurement
1,284 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107.00
10 88.60000 ¥886.00
100 73.85000 ¥7,385.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7671TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥60.11100
  • Digi-Reel®  : WM7671DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,284 - Immediate
  • Unit Price: Digi-Reel®

0874371243

Datasheet
Digi-Key Part Number WM7671CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0874371243
Copy  
Description CONN HEADER SMD 12POS 1.5MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.059" (1.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-SPOX 87437
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.199" (5.05mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 7.4mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical
Base Part Number 087437
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0874391200

CONN HOUSING 12POS 1.5MM W/RAMP

Molex

¥48.00000 Details
You May Also Be Interested In

0874391200

CONN HOUSING 12POS 1.5MM W/RAMP

Molex

¥48.00000 Details

0874370843

CONN HEADER SMD 8POS 1.5MM

Molex

¥85.00000 Details

0874371043

CONN HEADER SMD 10POS 1.5MM

Molex

¥89.00000 Details

ASE-4.000MHZ-LC-T

XTAL OSC XO 4.0000MHZ CMOS SMD

Abracon LLC

¥165.00000 Details

0874210000

CONN SOCKET 24-26AWG CRIMP TIN

Molex

¥12.00000 Details

0874370443

CONN HEADER SMD 4POS 1.5MM

Molex

¥67.00000 Details
Additional Resources
Standard Package 1
Other Names WM7671CT