JPY | USD

Price & Procurement
5,456 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 208.00000 ¥208.00
10 177.20000 ¥1,772.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3548TR-ND
  • Minimum Quantity: 175
  • Quantity Available: 5,425 - Immediate
  • Unit Price: ¥155.22857
  • Digi-Reel®  : WM3548DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,456 - Immediate
  • Unit Price: Digi-Reel®

0855025009

Datasheet
Digi-Key Part Number WM3548CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0855025009
Copy  
Description CONN MOD JACK 4P4C R/A UNSHLD
Copy  
Detailed Description

Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3

Copy  
Customer Reference
Documents & Media
Datasheets 0855025009
Modular Jacks Brochure
Product Training Modules Modular Jack
Environmental Information 855025009 RoHS Cert of Compliance
Featured Product Modular Jacks and Plugs
Medical Products
Mfg CAD Models 85502-5009.stp
PCN Design/Specification Multiple Devices 09/Sep/2015
HTML Datasheet Modular Jacks Brochure
0855025009
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 85502
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Board Guide, Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature -40°C ~ 85°C
Base Part Number 085502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GMX-SMT2-N-44

FL/SMT M/JACK LOW/PROF RT<4P4C B

Kycon, Inc.

¥176.00000 Details

0855025005

CONN MOD JACK 4P4C R/A UNSHLD

Molex

¥217.00000 Details

0955016449

CONN MOD JACK 4P4C R/A UNSHLD

Molex

¥136.00000 Details
Additional Resources
Standard Package 1
Other Names WM3548CT