JPY | USD

0744410003 70 Position XENPAK, XPAK, X2 Receptacle Connector Solder Surface Mount, Right Angle
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : WM3540TR-ND
  • Minimum Quantity: 480  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,785.89583

0744410003

Datasheet
Digi-Key Part Number WM3540CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0744410003
Copy  
Description CONN Z-AXIS RCPT 70P SLD RA SMD
Copy  
Detailed Description

70 Position XENPAK, XPAK, X2 Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 0744410003
74441 Series Spec
Other Related Documents 74441 Insulation Test Summary
Lubrication Test Summary
74441 Series Test Spec
Environmental Information 744410003 RoHS Cert of Compliance
Mfg CAD Models 74441-0003.stp
PCN Other 74632 Series Tooling 03/Jul/2014
HTML Datasheet 0744410003
3D Drawings 0744410003.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Z-Axis Pluggable 74441
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Connector Style Receptacle
Connector Type XENPAK, XPAK, X2
Number of Positions 70
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 074441
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WM3540CT