JPY | USD
Favorite

0734151692 MCX Connector Receptacle, Female Socket 50Ohm Surface Mount Solder
Price & Procurement
8,410 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 300.00000 ¥300
10 288.50000 ¥2,885
25 264.48000 ¥6,612
50 252.44000 ¥12,622
100 240.42000 ¥24,042
250 210.36800 ¥52,592

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM3935TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 8,250 - Immediate
  • Unit Price: ¥185.78133
  • Cut Tape (CT)  : WM3935CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,410 - Immediate
  • Unit Price: ¥300.00000
  • Bag : WM5559-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,319 - Immediate
  • Unit Price: ¥276.00000

0734151692

Datasheet
Digi-Key Part Number WM3935DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0734151692
Copy  
Description CONN MCX RCPT STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

MCX Connector Receptacle, Female Socket 50Ohm Surface Mount Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 73415
Packaging Digi-Reel® 
Part Status Active
Connector Style MCX
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 155°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
Base Part Number 073415
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0733660010

CONN MCX PLUG R/A 50 OHM SOLDER

Molex

¥368.00000 Details

0897616761

CBL ASSY MCX PLUG RG316 12"

Molex

¥1,499.00000 Details

0897616760

CBL ASSY MCX PLUG-PLUG RG316 6"

Molex

¥1,403.00000 Details

0733660301

CONN MCX PLUG STR 50 OHM CRIMP

Molex

¥243.00000 Details

0734154490

CONN MCX PLUG STR 75 OHM SOLDER

Molex

¥343.00000 Details

0897616762

CBL ASSY MCX PLUG RG316 18"

Molex

¥1,596.00000 Details
You May Also Be Interested In

0734151691

CONN MCX RCPT STR 50 OHM SMD

Molex

¥276.00000 Details

0734151061

CONN MCX RCPT STR 50OHM EDGE MNT

Molex

¥520.00000 Details

0733660061

CONN MCX JACK STR 50 OHM PCB

Molex

¥225.00000 Details

0734152061

CONN MMCX JACK STR 50 OHM SMD

Molex

¥279.00000 Details

0734152063

CONN MMCX JACK STR 50 OHM SMD

Molex

¥283.00000 Details

2007492-5

CONN SFP+ RCPT W/CAGE 2X1 40P RA

TE Connectivity AMP Connectors

¥2,566.00000 Details
Additional Resources
Standard Package 1
Other Names WM3935DKR