Price & Procurement
481 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 630.00000 ¥630
10 554.70000 ¥5,547
100 441.21000 ¥44,121

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7125TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 380 - Immediate
  • Unit Price: ¥441.21429
  • Cut Tape (CT)  : WM7125CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 491 - Immediate
  • Unit Price: ¥630.00000

0679105700

Datasheet
Digi-Key Part Number WM7125DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0679105700
Copy  
Description CONN PCI EXP MINI FEMALE 52POS
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets 0679105700,01 Drawing
Environmental Information 679105700 RoHS Cert of Compliance
PCN Obsolescence/ EOL 67910 Series 18/Mar/2015
Mini-PCIe Products 09/Dec/2014
HTML Datasheet 0679105700,01 Drawing
EDA / CAD Models 67910-5700 by SnapEDA
3D Drawings 0679105700.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 67910
Packaging Digi-Reel® 
Part Status Active
Card Type PCI Express Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 52
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Liquid Crystal Polymer (LCP)
Base Part Number 067910
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0480995701

LATCH ASSY FOR MINIPCI W/COVER

Molex

¥201.00000 Details

0480994000

LATCH CONN ASSY FOR MINI PCI

Molex

¥196.00000 Details

1775838-2

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

¥134.00000 Details

MM70-314-310B1-2-R300

CONN MXM FMALE 314POS 0.020 GOLD

JAE Electronics

¥760.00000 Details

0470804005

CONN SATA PLUG 7POS SLD R/A SMD

Molex

¥128.00000 Details

1042240820

NANOSIM SOCKET 1.11H P/PULL TYPE

Molex

¥147.00000 Details
Additional Resources
Standard Package 1
Other Names WM7125DKR