0643221219 Socket Contact Gold 18 AWG Crimp
Price & Procurement
Factory Stock : 115,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 54.40000 ¥544
100 42.29000 ¥4,229
1,000 33.22600 ¥33,226
2,500 30.20560 ¥75,514

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7123TR-ND
  • Minimum Quantity: 11,500
  • Quantity Available: 115,000 - Factory Stock 
  • Unit Price: ¥27.18504

0643221219

Datasheet
Digi-Key Part Number WM7123CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0643221219
Copy  
Description CONN SOCKET 18AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Socket Contact Gold 18 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 0643221219 Drawing
Environmental Information 643221219 RoHS Cert of Compliance
Featured Product CMC Hybrid Connectors
Mfg CAD Models 0643221219.prt
0643221219.igs
0643221219.stp
HTML Datasheet 0643221219 Drawing
3D Drawings 64322-1219.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CMC 64322
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Base Part Number 064322
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0643201319

CONN RCPT 48POS CMC 4ROW BROWN

Molex

¥2,043.00000 Details

0643203311

CONN RCPT HSG 48POS BLK

Molex

¥2,043.00000 Details

0643201311

CONN CMC RCPT 48POS 4ROW BLACK

Molex

¥2,043.00000 Details

0643193211

CONN RCPT 32POS CMC 4ROW BLACK

Molex

¥1,447.00000 Details

0643191218

CONN RCPT 32POS CMC 4ROW GRAY

Molex

¥1,448.00000 Details

0643191211

CONN RCPT HSG 32POS BLACK

Molex

¥1,447.00000 Details
Tooling

0638119200

TOOL HAND CRIMPER 20-24AWG SIDE

Molex

¥73,218.00000 Details

0638132400

EXTRACTOR TOOL

Molex

¥16,108.00000 Details

0639022000

TOOL PRESS APPLICATOR 18-20AWG

Molex

¥444,191.00000 Details
You May Also Be Interested In

0643231319

CONN SOCKET 18-20AWG CRIMP GOLD

Molex

¥72.00000 Details

0643221239

CONN SOCKET 20AWG CRIMP GOLD

Molex

¥62.00000 Details

0643251023

CONN CMC BLIND PLUG 1.5MM

Molex

¥21.00000 Details

0643251010

CONN CMC BLIND PLUG 0.635MM

Molex

¥22.00000 Details

0643201319

CONN RCPT 48POS CMC 4ROW BROWN

Molex

¥2,043.00000 Details

0643191201

CMC WR CAP 32CKT MAT SEAL

Molex

¥123.00000 Details
Additional Resources
Standard Package 1
Other Names WM7123CT