JPY | USD
Favorite

Price & Procurement
7,079 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 561.00000 ¥561
10 538.40000 ¥5,384
25 493.48000 ¥12,337
50 471.06000 ¥23,553
100 448.64000 ¥44,864
250 392.55600 ¥98,139
500 381.34400 ¥190,672
1,000 325.26300 ¥325,263

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM8778TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    15,000 - Factory Stock 
  • Unit Price: ¥275.30120
  • Digi-Reel®  : WM8778DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,079 - Immediate
    15,000 - Factory Stock 
  • Unit Price: Digi-Reel®

0559090674

Datasheet
Digi-Key Part Number WM8778CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0559090674
Copy  
Description CONN PLUG 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets 51338,55909 Series Spec
55909 Series Drawing
Environmental Information 559090674 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 55909-0674.stp
PCN Assembly/Origin Multiple Devices Production 05/Sep/2016
HTML Datasheet 55909 Series Drawing
51338,55909 Series Spec
3D Drawings 0559090674.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 55909
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
Base Part Number 055909
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5009130602

CONN RCPT 60POS SMD GOLD

Molex

¥279.00000 Details

5009130602

CONN RCPT 60POS SMD GOLD

Molex

Digi-Reel® Details

5009130602

CONN RCPT 60POS SMD GOLD

Molex

¥136.22733 Details

51338-0674

CONN RCPT 60POS SMD GOLD

Molex

¥337.00000 Details

51338-0674

CONN RCPT 60POS SMD GOLD

Molex

Digi-Reel® Details

0513380674

CONN RCPT 60POS SMD GOLD

Molex

¥142.15920 Details
You May Also Be Interested In

51338-0674

CONN RCPT 60POS SMD GOLD

Molex

¥337.00000 Details
Additional Resources
Standard Package 1
Other Names WM8778CT