JPY | USD
Favorite

Price & Procurement
7,892 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 525.00000 ¥525
10 504.50000 ¥5,045
25 462.44000 ¥11,561
50 441.40000 ¥22,070
100 420.36000 ¥42,036
250 367.81600 ¥91,954
500 357.30600 ¥178,653
1,000 304.76200 ¥304,762

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM6543TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥257.94900
  • Digi-Reel®  : WM6543DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,892 - Immediate
  • Unit Price: Digi-Reel®

0555600607

Datasheet
Digi-Key Part Number WM6543CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0555600607
Copy  
Description CONN PLUG 60POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 55560
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
Base Part Number 055560
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0547220604

CONN RCPT 60POS SMD GOLD

Molex

¥344.00000 Details

0547220607

CONN RCPT 60POS SMD GOLD

Molex

¥652.00000 Details

0547220604

CONN RCPT 60POS SMD GOLD

Molex

Digi-Reel® Details

0547220604

CONN RCPT 60POS SMD GOLD

Molex

¥168.81000 Details
You May Also Be Interested In

0547220604

CONN RCPT 60POS SMD GOLD

Molex

¥344.00000 Details

MCIMX6X4CVM08AB

IC MPU I.MX6SX 800MHZ 529MAPBGA

NXP USA Inc.

¥3,458.00000 Details
Additional Resources
Standard Package 1
Other Names WM6543CT