JPY | USD
Favorite

Price & Procurement
40,023 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 186.00000 ¥186
10 158.50000 ¥1,585
100 130.89000 ¥13,089
1,000 103.33500 ¥103,335

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM8837TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 40,023 - Immediate
  • Unit Price: ¥96.44600
  • Digi-Reel®  : WM8837DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,023 - Immediate
  • Unit Price: Digi-Reel®

0545481271

Datasheet
Digi-Key Part Number WM8837CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0545481271
Copy  
Description CONN FFC BOTTOM 12POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 54548
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
Base Part Number 054548
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RB751S40T1G

DIODE SCHOTTKY 30V 30MA SOD523

ON Semiconductor

¥18.00000 Details

2N7002KT1G

MOSFET N-CH 60V 320MA SOT23-3

ON Semiconductor

¥20.00000 Details

5034801200

CONN FFC FPC 12POS 0.50MM R/A

Molex

¥113.00000 Details

SSM3J338R,LF

MOSFET P-CH 12V 6A SOT23F

Toshiba Semiconductor and Storage

¥39.00000 Details

FFC2B28-12-G

12W,0.5MM FFC CON,R/A,DUAL CONT,

GCT

¥53.00000 Details

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names WM8837CT