Price & Procurement
8,429 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 473.00000 ¥473
10 416.50000 ¥4,165
100 331.28000 ¥33,128
1,000 274.48500 ¥274,485

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM6783TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥271.02067
  • Cut Tape (CT)  : WM6783CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,429 - Immediate
  • Unit Price: ¥473.00000

0541020704

Datasheet
Digi-Key Part Number WM6783DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0541020704
Copy  
Description CONN RCPT 70POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 54102 Series Drawing
Environmental Information 541020704 RoHS Cert of Compliance
Featured Product Core Micro Products
0.50 mm SlimStack BTB
Mfg CAD Models 54102-0704.stp
PCN Assembly/Origin Mult Devs Cancel Alternative Supplier 01/Jun/2021
HTML Datasheet 54102 Series Drawing
3D Drawings 0541020704.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 54102
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 2.5mm
Height Above Board 0.079" (2.00mm)
Base Part Number 054102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0538850708

CONN PLUG 70POS SMD GOLD

Molex

¥512.00000 Details

0538850708

CONN PLUG 70POS SMD GOLD

Molex

Digi-Reel® Details

0538850708

CONN PLUG 70POS SMD GOLD

Molex

¥308.11767 Details
You May Also Be Interested In

0538850708

CONN PLUG 70POS SMD GOLD

Molex

¥512.00000 Details
Additional Resources
Standard Package 1
Other Names WM6783DKR