JPY | USD

Price & Procurement
13,509 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 515.00000 ¥515.00
10 453.20000 ¥4,532.00
100 360.46000 ¥36,046.00
1,000 298.67000 ¥298,670.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7115TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥309.63333
  • Cut Tape (CT)  : WM7115CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,509 - Immediate
  • Unit Price: ¥515.00000

0538850708

Datasheet
Digi-Key Part Number WM7115DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0538850708
Copy  
Description CONN PLUG 70POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53885
Packaging Digi-Reel® 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 2.5mm
Height Above Board 0.058" (1.48mm)
Base Part Number 053885
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0541020704

CONN RCPT 70POS SMD GOLD

Molex

¥476.00000 Details

0541020704

CONN RCPT 70POS SMD GOLD

Molex

Digi-Reel® Details

0541020704

CONN RCPT 70POS SMD GOLD

Molex

¥272.35367 Details
You May Also Be Interested In

0541020704

CONN RCPT 70POS SMD GOLD

Molex

¥476.00000 Details
Additional Resources
Standard Package 1
Other Names WM7115DKR