Price & Procurement
13,497 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 595.00000 ¥595
10 523.40000 ¥5,234
100 416.33000 ¥41,633
1,000 344.95600 ¥344,956

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7115TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥321.16633
  • Digi-Reel®  : WM7115DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,497 - Immediate
  • Unit Price: Digi-Reel®

0538850708

Datasheet
Digi-Key Part Number WM7115CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0538850708
Copy  
Description CONN PLUG 70POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53885
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 2.5mm
Height Above Board 0.058" (1.48mm)
Base Part Number 053885
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0541020704

CONN RCPT 70POS SMD GOLD

Molex

¥549.00000 Details

0541020704

CONN RCPT 70POS SMD GOLD

Molex

Digi-Reel® Details

0541020704

CONN RCPT 70POS SMD GOLD

Molex

¥296.62300 Details
You May Also Be Interested In

APA1606CGCK

LED GREEN CLEAR CHIP SMD R/A

Kingbright

¥52.00000 Details

SP334ET-L

IC TRANSCEIVER FULL 3/5 28SOIC

MaxLinear, Inc.

¥934.00000 Details

0442480086

CONN MOD JACK 8P8C R/A SHIELDED

Molex

¥1,572.00000 Details

2SN-BK-G

SHUNT JUMPER

Samtec Inc.

¥49.00000 Details

0541020704

CONN RCPT 70POS SMD GOLD

Molex

¥549.00000 Details

SMDA24C-7.TBT

TVS DIODE 24VWM 43VC 8-SO

Semtech Corporation

¥382.00000 Details
Additional Resources
Standard Package 1
Other Names WM7115CT