JPY | USD
Favorite

0537801070 Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Price & Procurement
3,960 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 268.00000 ¥268
10 243.50000 ¥2,435
100 208.66000 ¥20,866
500 173.88000 ¥86,940

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12335TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥136.35467
  • Digi-Reel®  : WM12335DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: Digi-Reel®

0537801070

Datasheet
Digi-Key Part Number WM12335CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0537801070
Copy  
Description CONN HEADER SMD R/A 10POS 1.25MM
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 51146-010 Prod Spec
537801070 Drawing
Featured Product PanelMate Wire-to-Board Connector System
3D Drawings 0537801070.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PanelMate 53780
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.102" (2.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.073" (1.85mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS)
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 053780
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0511461000

CONN RCPT HSG 10POS 1.25MM

Molex

¥109.00000 Details
You May Also Be Interested In

0511461000

CONN RCPT HSG 10POS 1.25MM

Molex

¥109.00000 Details

0537800470

CONN HEADER SMD R/A 4POS 1.25MM

Molex

¥228.00000 Details

0537800570

CONN HEADER SMD R/A 5POS 1.25MM

Molex

¥238.00000 Details

0638117900

TOOL HAND CRIMPER 28-32AWG SIDE

Molex

¥41,479.00000 Details

0537800870

CONN HEADER SMD R/A 8POS 1.25MM

Molex

¥284.00000 Details
Additional Resources
Standard Package 1
Other Names WM12335CT