Price & Procurement
47 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 264.00000 ¥264.00
10 225.30000 ¥2,253.00
100 186.10000 ¥18,610.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM9808TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥155.61267
  • Cut Tape (CT)  : WM9808CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47 - Immediate
  • Unit Price: ¥264.00000

0537800870

Datasheet
Digi-Key Part Number WM9808DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0537800870
Copy  
Description CONN HEADER SMD R/A 8POS 1.25MM
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 537800870
51146-010 Prod Spec
Environmental Information 537800870 RoHS Cert of Compliance
Featured Product PanelMate Wire-to-Board Connector System
Mfg CAD Models 53780-0870.stp
HTML Datasheet 537800870
51146-010 Prod Spec
3D Drawings 0537800870.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PanelMate 53780
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.102" (2.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.073" (1.85mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS)
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 053780
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0511460800

CONN RCPT HSG 8POS 1.25MM

Molex

¥87.00000 Details
You May Also Be Interested In

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

¥92.00000 Details

0511460800

CONN RCPT HSG 8POS 1.25MM

Molex

¥87.00000 Details

1734035-2

CONN RCPT USB2.0 MINI B SMD R/A

TE Connectivity AMP Connectors

¥195.00000 Details

2N7002W-7-F

MOSFET N-CH 60V 115MA SOT323

Diodes Incorporated

¥47.00000 Details

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

¥103.00000 Details

ACS70331EESATR-005B3

HIGH SENSITIVITY, 1 MHZ, GMR-BAS

Allegro MicroSystems

¥220.00000 Details
Additional Resources
Standard Package 1
Other Names WM9808DKR