Price & Procurement
8,570 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 270.00000 ¥270
10 230.20000 ¥2,302
100 190.15000 ¥19,015

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7602TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥145.11267
  • Cut Tape (CT)  : WM7602CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,570 - Immediate
  • Unit Price: ¥233.00000

0537800570

Datasheet
Digi-Key Part Number WM7602DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0537800570
Copy  
Description CONN HEADER SMD R/A 5POS 1.25MM
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 53780-0570
51146-010 Prod Spec
Environmental Information 537800570 RoHS Cert of Compliance
Featured Product PanelMate Wire-to-Board Connector System
Mfg CAD Models 53780-0570.stp
HTML Datasheet 53780-0570
51146-010 Prod Spec
3D Drawings 0537800570.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PanelMate 53780
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.102" (2.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.073" (1.85mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS)
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 053780
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

0766500165

KIT CONN PANELMATE WTB

Molex

¥6,457.00000 Details
Mating Products

0511460500

CONN RECEPT 5POS 1.25MM LO PRO

Molex

¥61.00000 Details
You May Also Be Interested In

0511460500

CONN RECEPT 5POS 1.25MM LO PRO

Molex

¥61.00000 Details

0506418041

CONN SOCKET 28-30AWG CRIMP GOLD

Molex

¥21.00000 Details

DF19G-20P-1H(54)

CONN HEADER SMD R/A 20POS 1MM

Hirose Electric Co Ltd

¥191.00000 Details

DF14-20S-1.25C

CONN SOCKET 20POS 1.25MM CRIMP

Hirose Electric Co Ltd

¥53.00000 Details

0533980571

CONN HEADER SMD 5POS 1.25MM

Molex

¥90.00000 Details

0537800670

CONN HEADER SMD R/A 6POS 1.25MM

Molex

¥247.00000 Details
Additional Resources
Standard Package 1
Other Names WM7602DKR