JPY | USD

0536250274 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
5,875 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 420.00000 ¥420
10 369.70000 ¥3,697
100 294.14000 ¥29,414
1,000 243.71300 ¥243,713
2,500 226.90480 ¥567,262

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 900-0536250274TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥255.90100
  • Digi-Reel®  : 900-0536250274DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: Digi-Reel®

0536250274

Datasheet
Digi-Key Part Number 900-0536250274CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0536250274
Copy  
Description 0.635 BTB PLGHSGCOVERASSY20CKTEM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 536250274 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53625
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 100.0µin (2.54µm)
Mated Stacking Heights 7mm, 13mm
Height Above Board 0.236" (6.00mm)
Base Part Number 053625
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S8111-46R

CBL CLIP C-TYPE SILVER SOLDER

Harwin Inc.

¥33.00000 Details

0529010274

CONN RCPT 20POS SMD GOLD

Molex

¥327.00000 Details

0528850274

CONN RCPT 20POS SMD GOLD

Molex

¥282.00000 Details

BM10B-ZPDSS-TF(LF)(SN)

CONN HEADER SMD 10POS 1.5MM

JST Sales America Inc.

¥135.00000 Details

FX16-21S-0.5SH

CONN MULTI-PURP RCPT 21P R/A SMD

Hirose Electric Co Ltd

¥237.00000 Details

0550910274

CONN PLUG 20POS SMD GOLD

Molex

¥328.00000 Details
Additional Resources
Standard Package 1
Other Names 900-0536250274CT