Photo Not Available
0533531071 10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
In Stock: 355
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 410.00000 ¥410
10 360.20000 ¥3,602
100 286.51000 ¥28,651

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : WM20348DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 355 - Immediate
  • Unit Price: Digi-Reel®

0533531071

Datasheet
Digi-Key Part Number WM20348CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533531071
Copy  
Description CONN HDR 10POS SMD TIN
Copy  
Detailed Description

10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 533531071
Environmental Information 533531071 RoHS Cert of Compliance
Featured Product 0.80 mm SlimStack Board-to-Board Connectors
Mfg CAD Models 53353-1071.stp
HTML Datasheet 533531071
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53353
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Connector Type Header, Outer Shroud Contacts
Number of Positions 10
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.242" (6.15mm)
Base Part Number 053353
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0524651071

CONN RCPT 10POS SMD TIN

Molex

¥168.00000 Details

0524651071

CONN RCPT 10POS SMD TIN

Molex

Digi-Reel® Details

0524651071

CONN RCPT 10POS SMD TIN

Molex

¥93.83300 Details

0524651070

CONN RCPT 10POS SMD TIN

Molex

¥165.52025 Details
You May Also Be Interested In

0524651071

CONN RCPT 10POS SMD TIN

Molex

¥168.00000 Details
Additional Resources
Standard Package 1
Other Names WM20348CT