JPY | USD

Price & Procurement
7,106 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289
10 246.00000 ¥2,460
100 203.18000 ¥20,318

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM8906TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥170.13400
  • Digi-Reel®  : WM8906DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,106 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®

0533092070

Datasheet
Digi-Key Part Number WM8906CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533092070
Copy  
Description CONN HDR 20POS R/A SMD TIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53309
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 20
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights -
Height Above Board 0.185" (4.70mm)
Base Part Number 053309
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0524652071

CONN RCPT 20POS SMD TIN

Molex

¥218.00000 Details

0524652071

CONN RCPT 20POS SMD TIN

Molex

Digi-Reel® Details

0524652071

CONN RCPT 20POS SMD TIN

Molex

¥128.02300 Details

0525882075

CONN RCPT 20POS SMD TIN

Molex

¥888.00000 Details

0525882075

CONN RCPT 20POS SMD TIN

Molex

Digi-Reel® Details

0525882075

CONN RCPT 20POS SMD TIN

Molex

¥458.66500 Details
You May Also Be Interested In

0524652071

CONN RCPT 20POS SMD TIN

Molex

¥218.00000 Details

0524651671

CONN RCPT 16POS SMD TIN

Molex

¥169.00000 Details

5988A10107F

SM LED 0402 RED 635NM

Dialight

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names WM8906CT