Price & Procurement
3,906 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 305.00000 ¥305
10 259.70000 ¥2,597
100 214.58000 ¥21,458

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : WM3794DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,906 - Immediate
  • Unit Price: Digi-Reel®

0533091870

Datasheet
Digi-Key Part Number WM3794CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533091870
Copy  
Description CONN HDR 18POS R/A SMD TIN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

18 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53309
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 18
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights -
Height Above Board 0.185" (4.70mm)
Base Part Number 053309
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0524651871

CONN RCPT 18POS SMD TIN

Molex

¥234.00000 Details

0524651871

CONN RCPT 18POS SMD TIN

Molex

Digi-Reel® Details

0524651871

CONN RCPT 18POS SMD TIN

Molex

¥129.93300 Details
You May Also Be Interested In

0533980671

CONN HEADER SMD 6POS 1.25MM

Molex

¥91.00000 Details

G6RL-14-ASI-DC3

RELAY GENERAL PURPOSE SPDT 8A 3V

Omron Electronics Inc-EMC Div

¥567.00000 Details

MLX92213ELD-AAA-000-RE

MAGNETIC SWITCH LATCH 6UTQFN

Melexis Technologies NV

¥84.00000 Details

LT8364HDE#PBF

IC REG BST SEPIC 4A 12DFN

Analog Devices Inc.

¥777.00000 Details

0524651871

CONN RCPT 18POS SMD TIN

Molex

¥234.00000 Details
Additional Resources
Standard Package 1
Other Names WM3794CT