JPY | USD

Price & Procurement
9,800 In Stock
Can ship immediately Factory Stock : 8,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 151.20000 ¥1,512
100 124.88000 ¥12,488

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM8908TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
    8,000 - Factory Stock 
  • Unit Price: ¥104.56200
  • Digi-Reel®  : WM8908DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,800 - Immediate
    8,000 - Factory Stock 
  • Unit Price: Digi-Reel®

0533091270

Datasheet
Digi-Key Part Number WM8908CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533091270
Copy  
Description CONN HDR 12POS R/A SMD TIN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53309
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 12
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights -
Height Above Board 0.185" (4.70mm)
Base Part Number 053309
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0524651271

CONN RCPT 12POS SMD TIN

Molex

¥161.00000 Details

0524651271

CONN RCPT 12POS SMD TIN

Molex

Digi-Reel® Details

0524651271

CONN RCPT 12POS SMD TIN

Molex

¥94.51800 Details
You May Also Be Interested In

0533091070

CONN HDR 10POS R/A SMD TIN

Molex

¥169.00000 Details

0524651271

CONN RCPT 12POS SMD TIN

Molex

¥161.00000 Details

FX23-20S-0.5SH

CONN RCPT 20POS R/A SMD GOLD

Hirose Electric Co Ltd

¥382.00000 Details

20PS-JMDSS-G-1-TF(LF)(SN)

CONN PLUG 20POS R/A SMD GOLD

JST Sales America Inc.

¥128.00000 Details

0533091470

CONN HDR 14POS R/A SMD TIN

Molex

¥237.00000 Details

BTE-020-01-L-D-ME2

CONN HDR 40POS EDGE MNT R/A GOLD

Samtec Inc.

¥478.98400 Details
Additional Resources
Standard Package 1
Other Names WM8908CT