JPY | USD

Price & Procurement
8,970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 272.00000 ¥272.00
10 231.50000 ¥2,315.00
100 191.22000 ¥19,122.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7101TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥168.10200
  • Cut Tape (CT)  : WM7101CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,970 - Immediate
  • Unit Price: ¥272.00000

0533072071

Datasheet
Digi-Key Part Number WM7101DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533072071
Copy  
Description CONN HDR 20POS SMD TIN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

20 Position Connector Header, Outer Shroud Contacts Surface Mount Tin

Copy  
Customer Reference
Documents & Media
Datasheets 0533072071 Drawing
Environmental Information 533072071 RoHS Cert of Compliance
Featured Product Core Micro Products
0.80 mm SlimStack Board-to-Board Connectors
Mfg CAD Models 53307-2071.stp
HTML Datasheet 0533072071 Drawing
3D Drawings 53307-2071.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53307
Packaging Digi-Reel® 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 20
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.5mm
Height Above Board 0.144" (3.66mm)
Base Part Number 053307
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0524652071

CONN RCPT 20POS SMD TIN

Molex

¥217.00000 Details

0524652071

CONN RCPT 20POS SMD TIN

Molex

Digi-Reel® Details

0524652071

CONN RCPT 20POS SMD TIN

Molex

¥127.66400 Details

0525882075

CONN RCPT 20POS SMD TIN

Molex

¥885.00000 Details

0525882075

CONN RCPT 20POS SMD TIN

Molex

Digi-Reel® Details

0525882075

CONN RCPT 20POS SMD TIN

Molex

¥457.38000 Details
You May Also Be Interested In

0524652071

CONN RCPT 20POS SMD TIN

Molex

¥217.00000 Details

0524652070

CONN RCPT 20POS SMD TIN

Molex

¥52.73233 Details

0533642070

CONN HDR 20POS SMD TIN

Molex

¥88.13917 Details

0524651671

CONN RCPT 16POS SMD TIN

Molex

¥169.00000 Details

0533071671

CONN HDR 16POS SMD TIN

Molex

¥197.00000 Details

0533071071

CONN HDR 10POS SMD TIN

Molex

¥162.00000 Details
Additional Resources
Standard Package 1
Other Names WM7101DKR